Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Sleeve 3.2 CFM (0.090m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASB0305LA-DR00

DigiKey Part Number
603-ASB0305LA-DR00-ND
Manufacturer
Manufacturer Product Number
ASB0305LA-DR00
Description
FAN AXIAL 30X10MM 5VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Sleeve 3.2 CFM (0.090m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Sensor
Mfr
Noise
21.0dB(A)
Series
Power (Watts)
500 mW
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 30mm L x 30mm H
Approval Agency
cURus, TUV
Width
10.00mm
Current Rating (Amps)
0.100A
Air Flow
3.2 CFM (0.090m³/min)
Voltage Range
4 ~ 5.5VDC
Static Pressure
0.131 in H2O (32.6 Pa)
Material - Frame
Plastic
Bearing Type
Sleeve
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
20000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.4404,20854 €6.060,30 €
Unit Price without VAT:4,20854 €
Unit Price with VAT:5,00816 €