
ASB0305LA-CF00 | |
|---|---|
DigiKey Part Number | 603-1730-ND |
Manufacturer | |
Manufacturer Product Number | ASB0305LA-CF00 |
Description | FAN AXIAL 30X10MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Sleeve 3.2 CFM (0.090m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 21.0dB(A) |
Mfr | Power (Watts) 500 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, VDE |
Size / Dimension Square - 30mm L x 30mm H | Weight 0.017 lb (7.71 g) |
Width 10.00mm | Current Rating (Amps) 0.100A |
Air Flow 3.2 CFM (0.090m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.131 in H2O (32.6 Pa) | Material - Frame Plastic |
Bearing Type Sleeve | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 20000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) |

