
ASB02505SHA-A7GT | |
|---|---|
DigiKey Part Number | 603-ASB02505SHA-A7GT-ND |
Manufacturer | |
Manufacturer Product Number | ASB02505SHA-A7GT |
Description | FAN AXIAL 25X10MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Sleeve 2 Wire Leads |
Category | Bearing Type Sleeve |
Mfr | Fan Type |
Series | Termination 2 Wire Leads |
Packaging Bulk | Approval Agency cURus, TUV |
Part Status Obsolete | Material - Frame Plastic |
Voltage - Rated | Material - Blade Plastic |
Size / Dimension Square - 25mm L x 25mm H | Base Product Number |
Width 10.00mm |

