
ASB02505HHA-AX01 | |
|---|---|
DigiKey Part Number | 603-ASB02505HHA-AX01-ND |
Manufacturer | |
Manufacturer Product Number | ASB02505HHA-AX01 |
Description | FAN AXIAL 25X10MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Sleeve 2.9 CFM (0.081m³/min) 2 Wire Leads |
Category | Fan Type |
Mfr | Noise 23.0dB(A) |
Series | Power (Watts) 900 mW |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 25mm L x 25mm H | Current Rating (Amps) 0.180A |
Width 10.00mm | Voltage Range 4 ~ 6VDC |
Air Flow 2.9 CFM (0.081m³/min) | Material - Frame Plastic |
Static Pressure 0.196 in H2O (48.8 Pa) | Material - Blade Plastic |
Bearing Type Sleeve | Base Product Number |

