



ASB02505HA-A7JV | |
|---|---|
DigiKey Part Number | 603-ASB02505HA-A7JV-ND |
Manufacturer | |
Manufacturer Product Number | ASB02505HA-A7JV |
Description | FAN AXIAL 25X10MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Sleeve 2.2 CFM (0.061m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | ASB02505HA-A7JV Models |
Category | Noise 18.0dB(A) |
Mfr | Power (Watts) 450 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Not For New Designs | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Weight 0.014 lb (6.35 g) |
Size / Dimension Square - 25mm L x 25mm H | Current Rating (Amps) 0.090A |
Width 10.00mm | Voltage Range 4 ~ 5.5VDC |
Air Flow 2.2 CFM (0.061m³/min) | Material - Frame Plastic |
Static Pressure 0.114 in H2O (28.4 Pa) | Material - Blade Plastic |
Bearing Type Sleeve | Lifetime @ Temp. 30000 Hrs @ 40°C |
Fan Type | Base Product Number |
Features Locked Rotor Protection, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 € | 6,67 € |
| 10 | 5,43100 € | 54,31 € |
| 25 | 4,95960 € | 123,99 € |
| 50 | 4,61940 € | 230,97 € |
| 100 | 4,29750 € | 429,75 € |
| 250 | 3,94084 € | 985,21 € |
| Unit Price without VAT: | 6,67000 € |
|---|---|
| Unit Price with VAT: | 7,93730 € |



