
ASB01503HA3-00CYN | |
|---|---|
DigiKey Part Number | 603-2065-ND |
Manufacturer | |
Manufacturer Product Number | ASB01503HA3-00CYN |
Description | FAN BLOWER 15.4X3.4MM 3VDC RECT |
Customer Reference | |
Detailed Description | Fan Blower 3VDC Square - 15.4mm L x 15.4mm H Sleeve 0.280 CFM (0.008m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
EDA/CAD Models | ASB01503HA3-00CYN Models |
Category | Noise 31.0dB(A) |
Mfr | Power (Watts) 150 mW |
Series | RPM |
Packaging Box | Termination 3 Position Rectangular Connector |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 15.4mm L x 15.4mm H | Weight 0.003 lb (1.36 g) |
Width 3.40mm | Current Rating (Amps) 0.050A |
Air Flow 0.280 CFM (0.008m³/min) | Voltage Range 2 ~ 3.5VDC |
Static Pressure 0.075 in H2O (18.6 Pa) | Material - Frame Plastic |
Bearing Type Sleeve | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |








