Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMD-24V060W2AA | |
|---|---|
DigiKey Part Number | 603-1647-ND |
Manufacturer | |
Manufacturer Product Number | AMD-24V060W2AA |
Description | AC/DC DESKTOP ADAPTER 24V 60W |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 300mW (Max) |
Manufacturer Delta Electronics | Polarization Positive Center |
Series | Applications Medical |
Packaging Bulk | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.72" L x 2.40" W x 1.55" H (120.0mm x 61.0mm x 39.5mm) |
Voltage - Output 24V | Approval Agency CB, CE, cURus, NEMKO |
Current - Output (Max) 2.5A | Weight 0.617 lb (279.87 g) |
Power (Watts) 60 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R65DM-240 | Tri-Mag, LLC | 0 | 2103-L6R65DM-240-ND | 30,92805 € | Parametric Equivalent |
| L6R90DM-240 | Tri-Mag, LLC | 64 | 364-1633-ND | 65,03000 € | Parametric Equivalent |
| SDI65-24-UD-P6 | Bel Power Solutions | 0 | 179-SDI65-24-UD-P6-ND | 27,23000 € | Parametric Equivalent |
| SDM65-24-UD-P6 | Bel Power Solutions | 727 | 179-SDM65-24-UD-P6-ND | 32,13000 € | Parametric Equivalent |





