Parametric Equivalent

AMD-12V030W2AA | |
|---|---|
DigiKey Part Number | 603-1643-ND |
Manufacturer | |
Manufacturer Product Number | AMD-12V030W2AA |
Description | AC/DC DESKTOP ADAPTER 12V 30W |
Customer Reference | |
Detailed Description | 12V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 300mW (Max) |
Manufacturer Delta Electronics | Polarization Positive Center |
Series | Applications Medical |
Packaging Bulk | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.33" L x 2.44" W x 1.18" H (110.0mm x 62.0mm x 30.0mm) |
Voltage - Output 12V | Approval Agency CB, CE, cURus, NEMKO |
Current - Output (Max) 2.5A | Weight 0.485 lb (219.99 g) |
Power (Watts) 30 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI36-12-UD-P6 | Bel Power Solutions | 248 | 179-SDI36-12-UD-P6-ND | 21,04000 € | Parametric Equivalent |


