Similar
Similar
Similar

AHB1548GHG | |
|---|---|
DigiKey Part Number | 603-1357-ND |
Manufacturer | |
Manufacturer Product Number | AHB1548GHG |
Description | FAN AXIAL 172X50.8MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 402.7 CFM (11.28m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 50.80mm | |
Air Flow | 402.7 CFM (11.28m³/min) | |
Static Pressure | 1.964 in H2O (489.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 68.5dB(A) | |
Power (Watts) | 72.96 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 176°F (-40 ~ 80°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.8 lb (800.0 g) | |
Current Rating (Amps) | 1.52A | |
Voltage Range | 32 ~ 80VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 40°C |




