Fan Tubeaxial 12VDC Rectangular/Rounded - 203mm L x 195mm H Ball 170.1 CFM (4.76m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFL2212LW-00GYQ

DigiKey Part Number
603-AFL2212LW-00GYQ-ND
Manufacturer
Manufacturer Product Number
AFL2212LW-00GYQ
Description
AXIA 222X80MM 12VDC IP56
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Rectangular/Rounded - 203mm L x 195mm H Ball 170.1 CFM (4.76m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 203mm L x 195mm H
Width
85.70mm
Air Flow
170.1 CFM (4.76m³/min)
Static Pressure
0.180 in H2O (44.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control
Noise
40.0dB(A)
Power (Watts)
4.8 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
-40°C ~ 60°C
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.400A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
155,82000 €55,82 €
1243,74083 €524,89 €
3039,75233 €1.192,57 €
5437,36704 €2.017,82 €
10237,08108 €3.782,27 €
Unit Price without VAT:55,82000 €
Unit Price with VAT:66,42580 €