Fan Tubeaxial 115/230VAC Round - 151mm Dia Ball 214.1 CFM (5.99m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFL15AUHS

DigiKey Part Number
603-AFL15AUHS-ND
Manufacturer
Manufacturer Product Number
AFL15AUHS
Description
AXIAL 151X60.5MM 115/230VAC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115/230VAC Round - 151mm Dia Ball 214.1 CFM (5.99m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Tubeaxial
Manufacturer
Delta Electronics
Features
Dual Speed, Dual Voltage, Locked Rotor Protection, Thermal Overload Protector (TOP)
Series
Noise
56.0dB(A)
Packaging
Box
Power (Watts)
10.00W, 17.00W
Part Status
Active
RPM
2600 RPM/3200 RPM
Voltage - Rated
115/230VAC
Termination
3 Wire Leads
Size / Dimension
Round - 151mm Dia
Operating Temperature
-40°C ~ 60°C
Width
60.50mm
Approval Agency
cURus
Air Flow
214.1 CFM (5.99m³/min)
Voltage Range
100 ~ 240VAC
Static Pressure
0.650 in H2O (161.9 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
161,73000 €61,73 €
1248,33000 €579,96 €
3043,91800 €1.317,54 €
5441,28389 €2.229,33 €
Unit Price without VAT:61,73000 €
Unit Price with VAT:73,45870 €