
AFC2848DW-F00 | |
|---|---|
DigiKey Part Number | 603-1759-ND |
Manufacturer | |
Manufacturer Product Number | AFC2848DW-F00 |
Description | FAN AXIAL 280X80MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 280mm L x 280mm H Ball 1199.6 CFM (33.59m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 280mm L x 280mm H | |
Width | 80.00mm | |
Air Flow | 1199.6 CFM (33.59m³/min) | |
Static Pressure | 0.972 in H2O (242.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 70.0dB(A) | |
Power (Watts) | 105.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, TUV, UL | |
Weight | 5.5 lbs (2.5 kg) | |
Current Rating (Amps) | 2.20A | |
Voltage Range | 36 ~ 57VDC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |

