Fan Tubeaxial 12VDC Square - 70mm L x 70mm H 1 Ball/1 Sleeve 48.0 CFM (1.34m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFC0712DXEB

DigiKey Part Number
AFC0712DXEB-ND
Manufacturer
Manufacturer Product Number
AFC0712DXEB
Description
FAN AXIAL 70X25.4MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H 1 Ball/1 Sleeve 48.0 CFM (1.34m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
45.5dB(A)
Mfr
Power (Watts)
4.2 W
Series
RPM
Packaging
Bulk
Termination
4 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 70mm L x 70mm H
Weight
0.148 lb (67.13 g)
Width
25.40mm
Current Rating (Amps)
0.350A
Air Flow
48.0 CFM (1.34m³/min)
Voltage Range
10.8 ~ 12.6VDC
Static Pressure
0.390 in H2O (97.1 Pa)
Material - Frame
Plastic
Bearing Type
1 Ball/1 Sleeve
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 40°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.