
AFC0712D-9Z08 | |
|---|---|
DigiKey Part Number | 603-1489-ND |
Manufacturer | |
Manufacturer Product Number | AFC0712D-9Z08 |
Description | FAN AXIAL 70X25.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H 1 Ball/1 Sleeve 52.0 CFM (1.46m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 25.40mm | |
Air Flow | 52.0 CFM (1.46m³/min) | |
Static Pressure | 0.433 in H2O (107.9 Pa) | |
Bearing Type | 1 Ball/1 Sleeve | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 47.5dB(A) | |
Power (Watts) | 5.28 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.440A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |


