



AFC0612DE-AF00 | |
|---|---|
DigiKey Part Number | 603-1158-ND |
Manufacturer | |
Manufacturer Product Number | AFC0612DE-AF00 |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 66.7 CFM (1.87m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFC0612DE-AF00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 66.7 CFM (1.87m³/min) | |
Static Pressure | 1.739 in H2O (433.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 61.5dB(A) | |
Power (Watts) | 18 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, TUV, UL | |
Weight | 0.258 lb (117.03 g) | |
Current Rating (Amps) | 1.50A | |
Voltage Range | 8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |















