
AFB1712M-A | |
|---|---|
DigiKey Part Number | 603-AFB1712M-A-ND |
Manufacturer | |
Manufacturer Product Number | AFB1712M-A |
Description | FAN AXIAL 172X25.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Round - 172mm Dia Ball 181.3 CFM (5.08m³/min) 2 Wire Leads |
Category | Noise 49.0dB(A) |
Mfr | Power (Watts) 9.12 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Round - 172mm Dia | Weight 0.993 lb (450.42 g) |
Width 25.40mm | Current Rating (Amps) 0.760A |
Air Flow 181.3 CFM (5.08m³/min) | Voltage Range 6 ~ 14VDC |
Static Pressure 0.382 in H2O (95.1 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |

