Image for AFB1712L-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB1712L-A

DigiKey Part Number
603-AFB1712L-A-ND
Manufacturer
Manufacturer Product Number
AFB1712L-A
Description
FAN AXIAL 172X25.4MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Round - 172mm Dia Ball 160.8 CFM (4.50m³/min) 2 Wire Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
46.0dB(A)
Mfr
Power (Watts)
6.72 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Round - 172mm Dia
Weight
0.993 lb (450.42 g)
Width
25.40mm
Current Rating (Amps)
0.560A
Air Flow
160.8 CFM (4.50m³/min)
Voltage Range
6 ~ 14VDC
Static Pressure
0.305 in H2O (75.9 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
80000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.