AFB1524L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delta Electronics
In Stock: 0
Unit Price: 64,09000 €
Datasheet
Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 160.8 CFM (4.50m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB1524L

DigiKey Part Number
603-1100-ND
Manufacturer
Manufacturer Product Number
AFB1524L
Description
FAN AXIAL 172X25.4MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 160.8 CFM (4.50m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
7.44 W
Mfr
RPM
Series
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Weight
0.948 lb (430.01 g)
Width
25.40mm
Current Rating (Amps)
0.310A
Air Flow
160.8 CFM (4.50m³/min)
Voltage Range
12 ~ 30VDC
Static Pressure
0.305 in H2O (75.9 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
80000 Hrs @ 40°C
Noise
46.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFB1524L-ADelta Electronics0603-1125-ND64,09000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes