Image for AFB1524EH-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB1524EH-A

DigiKey Part Number
603-AFB1524EH-A-ND
Manufacturer
Manufacturer Product Number
AFB1524EH-A
Description
FAN AXIAL 172X25.4MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 290.6 CFM (8.14m³/min) 2 Wire Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
61.5dB(A)
Mfr
Power (Watts)
38.4 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Weight
0.948 lb (430.01 g)
Width
25.40mm
Current Rating (Amps)
1.60A
Air Flow
290.6 CFM (8.14m³/min)
Voltage Range
15.8 ~ 27.6VDC
Static Pressure
0.821 in H2O (204.5 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
80000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.