
AFB1512M-A | |
|---|---|
DigiKey Part Number | 603-AFB1512M-A-ND |
Manufacturer | |
Manufacturer Product Number | AFB1512M-A |
Description | FAN AXIAL 172X25.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 150mm H Ball 181.3 CFM (5.08m³/min) 2 Wire Leads |
Category | Noise 49.0dB(A) |
Mfr | Power (Watts) 9.12 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.948 lb (430.01 g) |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Current Rating (Amps) 0.760A |
Width 25.40mm | Voltage Range 6 ~ 14VDC |
Air Flow 181.3 CFM (5.08m³/min) | Material - Frame Aluminum |
Static Pressure 0.382 in H2O (95.1 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
Fan Type |

