
AFB1512L-AR00 | |
|---|---|
DigiKey Part Number | 603-AFB1512L-AR00-ND |
Manufacturer | |
Manufacturer Product Number | AFB1512L-AR00 |
Description | FAN AXIAL 172X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 150mm H Ball 160.8 CFM (4.50m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 46.0dB(A) |
Mfr | Power (Watts) 6.72 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 0.948 lb (430.01 g) |
Width 25.40mm | Current Rating (Amps) 0.560A |
Air Flow 160.8 CFM (4.50m³/min) | Voltage Range 6 ~ 14VDC |
Static Pressure 0.305 in H2O (75.9 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 43,32365 € | 21.835,12 € |
| Unit Price without VAT: | 43,32365 € |
|---|---|
| Unit Price with VAT: | 51,55514 € |

