Parametric Equivalent



AFB1512HH-TA50 | |
|---|---|
DigiKey Part Number | 603-2038-ND |
Manufacturer | |
Manufacturer Product Number | AFB1512HH-TA50 |
Description | FAN AXIAL 172X25.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 150mm H Ball 214.9 CFM (6.02m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 14 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 0.948 lb (430.01 g) |
Width 25.40mm | Current Rating (Amps) 1.17A |
Air Flow 214.9 CFM (6.02m³/min) | Voltage Range 6 ~ 14VDC |
Static Pressure 0.524 in H2O (130.5 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
Noise 53.5dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB1512HH-A | Delta Electronics | 39 | 603-1099-ND | 55,44000 € | Parametric Equivalent |




