
AFB1512H | |
|---|---|
DigiKey Part Number | 603-1098-ND |
Manufacturer | |
Manufacturer Product Number | AFB1512H |
Description | FAN AXIAL 172X25.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 150mm H Ball 202.5 CFM (5.67m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 11.76 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 0.948 lb (430.01 g) |
Width 25.40mm | Current Rating (Amps) 0.980A |
Air Flow 202.5 CFM (5.67m³/min) | Voltage Range 6 ~ 14VDC |
Static Pressure 0.467 in H2O (116.3 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 40°C |
Noise 52.0dB(A) |

