
AFB1248SHF-R00 | |
|---|---|
DigiKey Part Number | 603-AFB1248SHF-R00-ND |
Manufacturer | |
Manufacturer Product Number | AFB1248SHF-R00 |
Description | FAN AXIAL 120X32MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 174.5 CFM (4.89m³/min) 3 Wire Leads |
Category | Features Locked Rotor Sensor |
Mfr | Noise 56.0dB(A) |
Series | Power (Watts) 16.8 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.609 lb (276.24 g) |
Width 32.00mm | Current Rating (Amps) 0.350A |
Air Flow 174.5 CFM (4.89m³/min) | Voltage Range 24 ~ 56VDC |
Static Pressure 0.656 in H2O (163.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |

