
AFB1248HHE-R00 | |
|---|---|
DigiKey Part Number | 603-1354-ND |
Manufacturer | |
Manufacturer Product Number | AFB1248HHE-R00 |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 120.1 CFM (3.36m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB1248HHE-R00 Models |
Category | Noise 44.0dB(A) |
Mfr | Power (Watts) 7.2 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.565 lb (256.28 g) |
Width 38.00mm | Current Rating (Amps) 0.150A |
Air Flow 120.1 CFM (3.36m³/min) | Voltage Range 28 ~ 56VDC |
Static Pressure 0.354 in H2O (88.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 15,19571 € | 7.658,64 € |
| Unit Price without VAT: | 15,19571 € |
|---|---|
| Unit Price with VAT: | 18,08289 € |















