Similar

AFB1224L-F00 | |
|---|---|
DigiKey Part Number | 603-AFB1224L-F00-ND |
Manufacturer | |
Manufacturer Product Number | AFB1224L-F00 |
Description | FAN AXIAL 120X25.4MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 62.9 CFM (1.76m³/min) 3 Wire Leads |
Category | Noise 32.5dB(A) |
Mfr | Power (Watts) 2.16 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.437 lb (198.00 g) |
Width 25.40mm | Current Rating (Amps) 0.090A |
Air Flow 62.9 CFM (1.76m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.154 in H2O (38.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9G1224M101 | Sanyo Denki America Inc. | 48 | 1688-1521-ND | 35,70000 € | Similar |


