
AFB1224HH-R00 | |
|---|---|
DigiKey Part Number | 603-1868-ND |
Manufacturer | |
Manufacturer Product Number | AFB1224HH-R00 |
Description | FAN AXIAL 120X25.4MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 95.1 CFM (2.66m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 41.5dB(A) |
Mfr | Power (Watts) 4.32 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.437 lb (198.00 g) |
Width 25.40mm | Current Rating (Amps) 0.180A |
Air Flow 95.1 CFM (2.66m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.304 in H2O (75.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor |

