Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 151.9 CFM (4.25m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 151.9 CFM (4.25m³/min) 3 Wire Leads
AFB1212SHE-F00
AFB1212SHE-F00

AFB1212SHE-F00

DigiKey Part Number
603-1335-ND
Manufacturer
Manufacturer Product Number
AFB1212SHE-F00
Description
FAN AXIAL 120X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 151.9 CFM (4.25m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB1212SHE-F00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
151.9 CFM (4.25m³/min)
Static Pressure
0.571 in H2O (142.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
53.0dB(A)
Power (Watts)
12.6 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.564 lb (255.83 g)
Current Rating (Amps)
1.05A
Voltage Range
4 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.486
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,49000 €19,49 €
1015,69700 €156,97 €
3613,76472 €495,53 €
7212,79986 €921,59 €
10812,26481 €1.324,60 €
25212,18825 €3.071,44 €
Manufacturers Standard Package
Unit Price without VAT:19,49000 €
Unit Price with VAT:23,19310 €