
AFB1212HHE-CR00 | |
|---|---|
DigiKey Part Number | 603-1867-ND |
Manufacturer | |
Manufacturer Product Number | AFB1212HHE-CR00 |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 130.8 CFM (3.66m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 47.0dB(A) |
Mfr | Power (Watts) 6.12 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.706 lb (320.24 g) |
Width 38.00mm | Current Rating (Amps) 0.510A |
Air Flow 130.8 CFM (3.66m³/min) | Voltage Range 6 ~ 12.8VDC |
Static Pressure 0.452 in H2O (112.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor |

