AFB1212HHE-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: 16,97000 €
Datasheet
Image for AFB1212HHE-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB1212HHE-C

DigiKey Part Number
603-AFB1212HHE-C-ND
Manufacturer
Manufacturer Product Number
AFB1212HHE-C
Description
FAN AXIAL 120X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 130.8 CFM (3.66m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
47.0dB(A)
Mfr
Power (Watts)
6.12 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.706 lb (320.24 g)
Width
38.00mm
Current Rating (Amps)
0.510A
Air Flow
130.8 CFM (3.66m³/min)
Voltage Range
6 ~ 12.8VDC
Static Pressure
0.452 in H2O (112.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFB1212VHEDelta Electronics0603-1339-ND16,97000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes