Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 105.9 CFM (2.97m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 105.9 CFM (2.97m³/min) 3 Wire Leads
AFB1212HE-F00
AFB1212HE-F00

AFB1212HE-F00

DigiKey Part Number
603-1327-ND
Manufacturer
Manufacturer Product Number
AFB1212HE-F00
Description
FAN AXIAL 120X38MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 105.9 CFM (2.97m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB1212HE-F00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
41.0dB(A)
Mfr
Power (Watts)
3.84 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.565 lb (256.28 g)
Width
38.00mm
Current Rating (Amps)
0.320A
Air Flow
105.9 CFM (2.97m³/min)
Voltage Range
4 ~ 13.2VDC
Static Pressure
0.300 in H2O (74.7 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,50000 €17,50 €
1014,34700 €143,47 €
3613,96278 €502,66 €
Manufacturers Standard Package
Unit Price without VAT:17,50000 €
Unit Price with VAT:20,82500 €