Similar

AFB1212HE-CF00 | |
|---|---|
DigiKey Part Number | 603-AFB1212HE-CF00-ND |
Manufacturer | |
Manufacturer Product Number | AFB1212HE-CF00 |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 109.2 CFM (3.06m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 44.0dB(A) |
Mfr | Power (Watts) 4.2 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.706 lb (320.24 g) |
Width 38.00mm | Current Rating (Amps) 0.350A |
Air Flow 109.2 CFM (3.06m³/min) | Voltage Range 6 ~ 12.8VDC |
Static Pressure 0.363 in H2O (90.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB1212HHE-F00 | Delta Electronics | 319 | 603-1330-ND | 19,40000 € | Similar |


