Similar

AFB0924M-R00 | |
|---|---|
DigiKey Part Number | 603-AFB0924M-R00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0924M-R00 |
Description | FAN AXIAL 92X25.4MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 43.8 CFM (1.23m³/min) 3 Wire Leads |
Category | Noise 30.0dB(A) |
Mfr | Power (Watts) 1.92 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.219 lb (99.34 g) |
Width 25.40mm | Current Rating (Amps) 0.080A |
Air Flow 43.8 CFM (1.23m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.130 in H2O (32.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9A0924F4D011 | Sanyo Denki America Inc. | 0 | 9A0924F4D011-ND | 12,68946 € | Similar |


