
AFB0924LD-R00 | |
|---|---|
DigiKey Part Number | 603-AFB0924LD-R00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0924LD-R00 |
Description | FAN AXIAL 92X20MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 41.0 CFM (1.15m³/min) 3 Wire Leads |
Category | Features Locked Rotor Sensor |
Mfr | Noise 28.5dB(A) |
Series | Power (Watts) 1.44 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.203 lb (92.08 g) |
Width 20.00mm | Current Rating (Amps) 0.060A |
Air Flow 41.0 CFM (1.15m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.084 in H2O (20.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |

