
AFB0924HH-A | |
|---|---|
DigiKey Part Number | 603-1954-ND |
Manufacturer | |
Manufacturer Product Number | AFB0924HH-A |
Description | FAN AXIAL 92X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 72.8 CFM (2.04m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0924HH-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.40mm | |
Air Flow | 72.8 CFM (2.04m³/min) | |
Static Pressure | 0.263 in H2O (65.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 42.5dB(A) | |
Power (Watts) | 4.32 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.267 lb (121.11 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 9,84312 € | 4.960,93 € |
| Unit Price without VAT: | 9,84312 € |
|---|---|
| Unit Price with VAT: | 11,71331 € |




