AFB0912VH-R00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 5
Unit Price: 14,03000 €
Datasheet
Image for AFB0912VH-R00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0912VH-R00

DigiKey Part Number
603-AFB0912VH-R00-ND
Manufacturer
Manufacturer Product Number
AFB0912VH-R00
Description
FAN AXIAL 92X25.4MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 67.8 CFM (1.90m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.40mm
Air Flow
67.8 CFM (1.90m³/min)
Static Pressure
0.302 in H2O (75.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
45.0dB(A)
Power (Watts)
4.8 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.218 lb (98.88 g)
Current Rating (Amps)
0.400A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes