
AFB0912UHE-A | |
|---|---|
DigiKey Part Number | 603-AFB0912UHE-A-ND |
Manufacturer | |
Manufacturer Product Number | AFB0912UHE-A |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 160.2 CFM (4.49m³/min) 2 Wire Leads |
Category | Noise 63.0dB(A) |
Mfr | Power (Watts) 30 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.553 lb (250.84 g) |
Width 38.00mm | Current Rating (Amps) 2.50A |
Air Flow 160.2 CFM (4.49m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 1.002 in H2O (249.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |

