
AFB0912SH-AR00 | |
|---|---|
DigiKey Part Number | 603-AFB0912SH-AR00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0912SH-AR00 |
Description | FAN AXIAL 92X25.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 102.6 CFM (2.87m³/min) 3 Wire Leads |
Category | Noise 53.0dB(A) |
Mfr | Power (Watts) 9 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.267 lb (121.11 g) |
Width 25.40mm | Current Rating (Amps) 0.750A |
Air Flow 102.6 CFM (2.87m³/min) | Voltage Range 5 ~ 12.6VDC |
Static Pressure 0.526 in H2O (131.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |

