
AFB0912M-PM11 | |
|---|---|
DigiKey Part Number | 603-1192-ND |
Manufacturer | |
Manufacturer Product Number | AFB0912M-PM11 |
Description | FAN AXIAL 92X25.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 49.5 CFM (1.39m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 31.5dB(A) |
Mfr | Power (Watts) 1.44 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, CSA, UL, VDE |
Width 25.40mm | Weight 0.267 lb (121.11 g) |
Air Flow 49.5 CFM (1.39m³/min) | Current Rating (Amps) 0.120A |
Static Pressure 0.133 in H2O (33.1 Pa) | Voltage Range 5 ~ 13.8VDC |
Bearing Type Ball | Material - Frame Plastic |
Fan Type | Material - Blade Plastic |
Features Locked Rotor Protection | Lifetime @ Temp. 70000 Hrs @ 40°C |

