Image for AFB0912M-AF00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0912M-AF00

DigiKey Part Number
603-AFB0912M-AF00-ND
Manufacturer
Manufacturer Product Number
AFB0912M-AF00
Description
FAN AXIAL 92X25.4MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 49.5 CFM (1.39m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
31.5dB(A)
Mfr
Power (Watts)
1.44 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.267 lb (121.11 g)
Width
25.40mm
Current Rating (Amps)
0.120A
Air Flow
49.5 CFM (1.39m³/min)
Voltage Range
5 ~ 13.8VDC
Static Pressure
0.133 in H2O (33.1 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.