Similar

AFB0912LD-F00 | |
|---|---|
DigiKey Part Number | AFB0912LD-F00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0912LD-F00 |
Description | FAN AXIAL 92X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 41.0 CFM (1.15m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0912LD-F00 Models |
Category | Noise 28.5dB(A) |
Mfr | Power (Watts) 960 mW |
Series | RPM |
Packaging Tray | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.203 lb (92.08 g) |
Width 20.00mm | Current Rating (Amps) 0.080A |
Air Flow 41.0 CFM (1.15m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.084 in H2O (20.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD9220-12HB | Orion Fans | 0 | 1053-1275-ND | 12,97000 € | Similar |




