
AFB0912L | |
|---|---|
DigiKey Part Number | 603-1946-ND |
Manufacturer | |
Manufacturer Product Number | AFB0912L |
Description | FAN AXIAL 92X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 37.1 CFM (1.04m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0912L Models |
Category | Noise 25.0dB(A) |
Mfr | Power (Watts) 840 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.219 lb (99.34 g) |
Width 25.40mm | Current Rating (Amps) 0.070A |
Air Flow 37.1 CFM (1.04m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.100 in H2O (24.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 € | 13,23 € |
| 10 | 10,69400 € | 106,94 € |
| 25 | 9,74800 € | 243,70 € |
| 72 | 8,73167 € | 628,68 € |
| 144 | 8,11722 € | 1.168,88 € |
| 288 | 8,10594 € | 2.334,51 € |
| Unit Price without VAT: | 13,23000 € |
|---|---|
| Unit Price with VAT: | 15,74370 € |





