Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 59.5 CFM (1.67m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 59.5 CFM (1.67m³/min) 3 Wire Leads
AFB0912HHD-F00
AFB0912HHD-F00

AFB0912HHD-F00

DigiKey Part Number
603-2210-ND
Manufacturer
Manufacturer Product Number
AFB0912HHD-F00
Description
FAN AXIAL 92X20MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 59.5 CFM (1.67m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
20.00mm
Air Flow
59.5 CFM (1.67m³/min)
Static Pressure
0.166 in H2O (41.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
38.0dB(A)
Power (Watts)
2.88 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
0.203 lb (92.08 g)
Current Rating (Amps)
0.240A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.