Image for AFB0912HHB-R00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0912HHB-R00

DigiKey Part Number
603-AFB0912HHB-R00-ND
Manufacturer
Manufacturer Product Number
AFB0912HHB-R00
Description
FAN AXIAL 92X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 51.3 CFM (1.44m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
41.5dB(A)
Mfr
Power (Watts)
3.72 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.154 lb (69.85 g)
Width
15.00mm
Current Rating (Amps)
0.310A
Air Flow
51.3 CFM (1.44m³/min)
Voltage Range
5 ~ 12.6VDC
Static Pressure
0.156 in H2O (38.8 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.