
AFB0912HD-F00 | |
|---|---|
DigiKey Part Number | 603-AFB0912HD-F00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0912HD-F00 |
Description | FAN AXIAL 92X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 54.6 CFM (1.53m³/min) 3 Wire Leads |
Category | Noise 35.0dB(A) |
Mfr | Power (Watts) 1.92 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.203 lb (92.08 g) |
Width 20.00mm | Current Rating (Amps) 0.160A |
Air Flow 54.6 CFM (1.53m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.138 in H2O (34.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
Features Locked Rotor Protection, Speed Sensor (Tach) |

