
AFB08512LD | |
|---|---|
DigiKey Part Number | 603-AFB08512LD-ND |
Manufacturer | |
Manufacturer Product Number | AFB08512LD |
Description | FAN AXIAL 85X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 85mm L x 85mm H Ball 31.9 CFM (0.893m³/min) 2 Wire Leads |
Category | Noise 29.5dB(A) |
Mfr | Power (Watts) 1.32 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.176 lb (80.00 g) |
Size / Dimension Square - 85mm L x 85mm H | Current Rating (Amps) 0.110A |
Width 20.00mm | Voltage Range 5 ~ 13.8VDC |
Air Flow 31.9 CFM (0.893m³/min) | Material - Frame Plastic |
Static Pressure 0.096 in H2O (23.9 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
Fan Type |

