Direct
Similar

AFB0824H | |
|---|---|
DigiKey Part Number | 603-1312-ND |
Manufacturer | |
Manufacturer Product Number | AFB0824H |
Description | FAN AXIAL 80X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 35.3 CFM (0.988m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0824H Models |
Category | Noise 31.0dB(A) |
Mfr | Power (Watts) 1.68 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.176 lb (80.00 g) |
Width 25.40mm | Current Rating (Amps) 0.070A |
Air Flow 35.3 CFM (0.988m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.159 in H2O (39.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAD1-08025DBHW11 | Qualtek | 0 | FAD1-08025DBHW11-ND | 0,00000 € | Direct |
| CFM-8025V-229-300 | Same Sky (Formerly CUI Devices) | 0 | 102-5610-ND | 6,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 6,34237 € | 3.424,88 € |
| Unit Price without VAT: | 6,34237 € |
|---|---|
| Unit Price with VAT: | 7,54742 € |

















