AFB0824EHE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Delta Electronics
In Stock: 1.362
Unit Price: 16,01000 €
Datasheet
Image for AFB0824EHE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0824EHE

DigiKey Part Number
603-AFB0824EHE-ND
Manufacturer
Manufacturer Product Number
AFB0824EHE
Description
FAN AXIAL 80X38MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 85.5 CFM (2.39m³/min) 2 Wire Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
50.5dB(A)
Mfr
Power (Watts)
12 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.344 lb (156.04 g)
Width
38.00mm
Current Rating (Amps)
0.500A
Air Flow
85.5 CFM (2.39m³/min)
Voltage Range
14 ~ 26.4VDC
Static Pressure
0.749 in H2O (186.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFB0824EHEDelta Electronics1.362603-1423-ND16,01000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes