
AFB0812VH | |
|---|---|
DigiKey Part Number | 603-1311-ND |
Manufacturer | |
Manufacturer Product Number | AFB0812VH |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 42.0 CFM (1.18m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0812VH Models |
Category | Noise 38.0dB(A) |
Mfr | Power (Watts) 3.12 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.176 lb (80.00 g) |
Width 25.40mm | Current Rating (Amps) 0.260A |
Air Flow 42.0 CFM (1.18m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.217 in H2O (54.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 € | 11,76 € |
| 10 | 9,51800 € | 95,18 € |
| 25 | 8,67800 € | 216,95 € |
| 50 | 8,07720 € | 403,86 € |
| 135 | 7,27719 € | 982,42 € |
| 270 | 7,16041 € | 1.933,31 € |
| Unit Price without VAT: | 11,76000 € |
|---|---|
| Unit Price with VAT: | 13,99440 € |















