Similar

AFB0812SH-R00 | |
|---|---|
DigiKey Part Number | 603-1540-ND |
Manufacturer | |
Manufacturer Product Number | AFB0812SH-R00 |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 46.6 CFM (1.30m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0812SH-R00 Models |
Category | Noise 40.0dB(A) |
Mfr | Power (Watts) 4.08 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.176 lb (80.00 g) |
Width 25.40mm | Current Rating (Amps) 0.340A |
Air Flow 46.6 CFM (1.30m³/min) | Voltage Range 7 ~ 13VDC |
Static Pressure 0.267 in H2O (66.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9A0812G401 | Sanyo Denki America Inc. | 0 | 1688-1334-ND | 18,58000 € | Similar |

















